New at DigiKey
TJ-150-54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ-150-28

DigiKey Part Number
179-TJ-150-28-ND
Manufacturer
Manufacturer Product Number
TJ-150-28
Description
AC/DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 5.35A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.35A
Power (Watts)
150 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
40kr.1,140.60800kr.45,624.32
Manufacturers Standard Package
Unit Price without VAT:kr.1,140.60800
Unit Price with VAT:kr.1,425.76000