
TJ-100-24 | |
|---|---|
DigiKey Part Number | 179-TJ-100-24-ND |
Manufacturer | |
Manufacturer Product Number | TJ-100-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 4.2A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TJ-100-24 Models |
Category | Applications ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 94.5% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 4.2A | Load Regulation ±0.5% |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,184.44000 | kr.1,184.44 |
| 5 | kr.1,128.08400 | kr.5,640.42 |
| 10 | kr.1,104.64800 | kr.11,046.48 |
| 25 | kr.1,074.40560 | kr.26,860.14 |
| 50 | kr.1,052.08620 | kr.52,604.31 |
| Unit Price without VAT: | kr.1,184.44000 |
|---|---|
| Unit Price with VAT: | kr.1,480.55000 |



