


SWM12-12-NH-P5 | |
|---|---|
DigiKey Part Number | 179-SWM12-12-NH-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-12-NH-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.46000 | kr.94.46 |
| 5 | kr.86.84800 | kr.434.24 |
| 10 | kr.83.77000 | kr.837.70 |
| 25 | kr.79.86440 | kr.1,996.61 |
| 50 | kr.77.03040 | kr.3,851.52 |
| 140 | kr.73.00757 | kr.10,221.06 |
| 280 | kr.70.41807 | kr.19,717.06 |
| 560 | kr.67.92023 | kr.38,035.33 |
| Unit Price without VAT: | kr.94.46000 |
|---|---|
| Unit Price with VAT: | kr.118.07500 |

