Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6D-5-NW-M | |
|---|---|
DigiKey Part Number | 179-SWI6D-5-NW-M-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5-NW-M |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC |
Current - Output (Max) 1A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5-N-M | Bel Power Solutions | 0 | 179-SWI6D-5-N-M-ND | kr.41.61375 | Parametric Equivalent |
| SWI6D-5B-N-M | Bel Power Solutions | 0 | 179-SWI6D-5B-N-M-ND | kr.42.44788 | Parametric Equivalent |
| SWI6D-5B-NW-M | Bel Power Solutions | 0 | 179-SWI6D-5B-NW-M-ND | kr.45.30988 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.44.42125 | kr.3,553.70 |
| Unit Price without VAT: | kr.44.42125 |
|---|---|
| Unit Price with VAT: | kr.55.52656 |



