SWI5-5B-N-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.43.25275
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.32.24993
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 485
Unit Price: kr.88.19000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.36.45975
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.39.22875
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.72.15299
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.72.15299
Datasheet
Image for SWI5-5B-N-P5R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5B-N-P5R

DigiKey Part Number
179-SWI5-5B-N-P5R-ND
Manufacturer
Manufacturer Product Number
SWI5-5B-N-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm)
Voltage - Output
5V
Approval Agency
cUL, cULus, FCC, PSE
Current - Output (Max)
1.2A
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMI6B-5-N-P5RBel Power Solutions0SMI6B-5-N-P5R-NDkr.43.25275Parametric Equivalent
SWI5-5B-NW-P5RBel Power Solutions0179-SWI5-5B-NW-P5R-NDkr.32.24993Parametric Equivalent
SWI6-5-N-P5RBel Power Solutions485179-SWI6-5-N-P5R-NDkr.88.19000Parametric Equivalent
SWI6D-5B-N-P5RBel Power Solutions0179-SWI6D-5B-N-P5R-NDkr.36.45975Parametric Equivalent
SWI6D-5B-NW-P5RBel Power Solutions0179-SWI6D-5B-NW-P5R-NDkr.39.22875Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.080kr.35.05133kr.37,855.44
Unit Price without VAT:kr.35.05133
Unit Price with VAT:kr.43.81416