Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI5-5B-EW-P5R | |
|---|---|
DigiKey Part Number | 179-SWI5-5B-EW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5B-EW-P5R |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 75.18% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-E-P5R | Bel Power Solutions | 0 | SMI6B-5-E-P5R-ND | kr.46.76764 | Parametric Equivalent |
| SWI5-5B-E-P5R | Bel Power Solutions | 0 | 179-SWI5-5B-E-P5R-ND | kr.33.68442 | Parametric Equivalent |
| SWI6-5-E-P5R | Bel Power Solutions | 0 | SWI6-5-E-P5R-ND | kr.75.08208 | Parametric Equivalent |
| SWI6D-5B-E-P5R | Bel Power Solutions | 0 | 179-SWI6D-5B-E-P5R-ND | kr.37.01450 | Parametric Equivalent |
| SWI6D-5B-EW-P5R | Bel Power Solutions | 0 | 179-SWI6D-5B-EW-P5R-ND | kr.39.78113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.32.78346 | kr.98,350.38 |
| Unit Price without VAT: | kr.32.78346 |
|---|---|
| Unit Price with VAT: | kr.40.97933 |








