SWH15-12-NW-P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH15-9-NW-P5

DigiKey Part Number
179-SWH15-9-NW-P5-ND
Manufacturer
Manufacturer Product Number
SWH15-9-NW-P5
Description
AC/DC WALL MOUNT ADAPTER 9V 14W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWH15-9-NW-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.5A
Power (Watts)
14 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm)
Approval Agency
cULus, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.912kr.69.44000kr.202,209.28
Unit Price without VAT:kr.69.44000
Unit Price with VAT:kr.86.80000