
SWH15-5B-NW-ST | |
|---|---|
DigiKey Part Number  | 179-SWH15-5B-NW-ST-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SWH15-5B-NW-ST  | 
Description  | AC/DC WALL MOUNT ADAPTER 5V 15W  | 
Manufacturer Standard Lead Time  | 29 Weeks  | 
Customer Reference  | |
Detailed Description  | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SWH15-5B-NW-ST Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bel Power Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Region Utilized  | North America  | |
Form  | Wall Mount (Class II)  | |
Input Type  | Fixed Blade  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output  | 5V  | |
Current - Output (Max)  | 3A  | |
Power (Watts)  | 15 W  | |
No Load Power Consumption  | 100mW  | |
Polarization  | -  | |
Applications  | ITE (Commercial)  | |
Efficiency  | Level VI  | |
Operating Temperature  | 0°C ~ 40°C  | |
Output Connector  | Stripped, Tinned Wire Leads  | |
Cord Length  | 70.9" (1.80m)  | |
Input Connector  | NEMA 1-15P  | |
Size / Dimension  | 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm)  | |
Approval Agency  | cULus, FCC  | |
Standard Number  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.912 | kr.73.84000 | kr.215,022.08 | 
| Unit Price without VAT: | kr.73.84000 | 
|---|---|
| Unit Price with VAT: | kr.92.30000 | 

