Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWH15-5-EB-P5R | |
|---|---|
DigiKey Part Number | 179-SWH15-5-EB-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-5-EB-P5R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-5-EB-P5R Models |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency 78.7% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 60335-1 |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5-EW-P5R | Bel Power Solutions | 0 | 179-SWH15-5-EW-P5R-ND | kr.82.40478 | Parametric Equivalent |
| SWH15-5B-EB-P5R | Bel Power Solutions | 0 | 179-SWH15-5B-EB-P5R-ND | kr.93.33996 | Parametric Equivalent |
| SWH15-5B-EW-P5R | Bel Power Solutions | 0 | 179-SWH15-5B-EW-P5R-ND | kr.98.80764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.76.74186 | kr.42,975.44 |
| Unit Price without VAT: | kr.76.74186 |
|---|---|
| Unit Price with VAT: | kr.95.92733 |



