
SQ24S08060-NS00G | |
---|---|
DigiKey Part Number | SQ24S08060-NS00G-ND |
Manufacturer | |
Manufacturer Product Number | SQ24S08060-NS00G |
Description | DC DC CONVERTER 6V 48W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 8A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQ24S08060-NS00G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 48 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.607.49000 | kr.607.49 |
5 | kr.584.85800 | kr.2,924.29 |
10 | kr.575.35400 | kr.5,753.54 |
25 | kr.563.00800 | kr.14,075.20 |
50 | kr.553.83160 | kr.27,691.58 |
Unit Price without VAT: | kr.607.49000 |
---|---|
Unit Price with VAT: | kr.759.36250 |