Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM30-12-4-P5 | |
|---|---|
DigiKey Part Number | 179-SMM30-12-4-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM30-12-4-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM30-12-4-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 3A | Weight 0.441 lb (200.03 g) |
Power (Watts) 36 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI36-12-K-P5 | Bel Power Solutions | 294 | 179-SMI36-12-K-P5-ND | kr.156.92000 | Parametric Equivalent |
| SMI36-12-V-P5 | Bel Power Solutions | 3.927 | 179-SMI36-12-V-P5-ND | kr.205.35000 | Parametric Equivalent |
| SMM30-12-K-P5 | Bel Power Solutions | 155 | 179-SMM30-12-K-P5-ND | kr.193.24000 | Parametric Equivalent |
| SMM30-12-V-P5 | Bel Power Solutions | 0 | 179-SMM30-12-V-P5-ND | kr.169.21640 | Parametric Equivalent |
| ICM36-120 | Tri-Mag, LLC | 228 | 2103-ICM36-120-ND | kr.108.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.184.53206 | kr.32,293.11 |
| Unit Price without VAT: | kr.184.53206 |
|---|---|
| Unit Price with VAT: | kr.230.66508 |







