
SMI5-5-E-I38 | |
|---|---|
DigiKey Part Number | 179-SMI5-5-E-I38-ND |
Manufacturer | |
Manufacturer Product Number | SMI5-5-E-I38 |
Description | DESKTOP WALL POWER ADAPTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Category | Current - Output (Max) 1A |
Manufacturer Bel Power Solutions | Power (Watts) 5 W |
Series | No Load Power Consumption 75mW |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI, CoC Tier 2 |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector USB A Receptacle |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.5mm) |
Voltage - Output 5V | Approval Agency CCC, CE, cULus, FCC, PSE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.42.95984 | kr.128,879.52 |
| Unit Price without VAT: | kr.42.95984 |
|---|---|
| Unit Price with VAT: | kr.53.69980 |

