
SMI12-9-KW-P6 | |
|---|---|
DigiKey Part Number  | 179-SMI12-9-KW-P6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SMI12-9-KW-P6  | 
Description  | AC/DC WALL MOUNT ADAPTER 9V 12W  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bel Power Solutions  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Region Utilized  | International  | |
Form  | Wall Mount (Class II)  | |
Input Type  | Multi-Blade (Sold Separately)  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output  | 9V  | |
Current - Output (Max)  | 1.33A  | |
Power (Watts)  | 12 W  | |
No Load Power Consumption  | 750mW (Max)  | |
Polarization  | Positive Center  | |
Applications  | ITE (Commercial)  | |
Efficiency  | Level VI, CoC Tier 2  | |
Operating Temperature  | -10°C ~ 40°C  | |
Output Connector  | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm  | |
Cord Length  | 59" (1.50m)  | |
Input Connector  | Multi-Blade (Sold Separately)  | |
Size / Dimension  | 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)  | |
Approval Agency  | CE, cUIus, FCC, PSE  | |
Standard Number  | 62368-1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.040 | kr.37.73739 | kr.114,721.67 | 
| Unit Price without VAT: | kr.37.73739 | 
|---|---|
| Unit Price with VAT: | kr.47.17174 | 

