
SDM300G-24-UR-P219 | |
|---|---|
DigiKey Part Number | 179-SDM300G-24-UR-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-24-UR-P219 |
Description | AC/DC DESKTOP ADAPTER 24V 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cURus, FCC, TUV, UKCA |
Current - Output (Max) 12.5A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,576.57000 | kr.1,576.57 |
| 5 | kr.1,449.73000 | kr.7,248.65 |
| 12 | kr.1,385.10000 | kr.16,621.20 |
| 36 | kr.1,308.04583 | kr.47,089.65 |
| Unit Price without VAT: | kr.1,576.57000 |
|---|---|
| Unit Price with VAT: | kr.1,970.71250 |



