Parametric Equivalent
Parametric Equivalent

SDM24-5-UDW-P5 | |
|---|---|
DigiKey Part Number | 179-SDM24-5-UDW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM24-5-UDW-P5 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM24-5-UDW-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm) |
Voltage - Output 5V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 4A | Standard Number 60601-1 |
Power (Watts) 20 W | Weight 0.441 lb (200.03 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM24-5-UD-P5 | Bel Power Solutions | 0 | 179-SDM24-5-UD-P5-ND | kr.164.03000 | Parametric Equivalent |
| L6R36DM-050-C8 | Tri-Mag, LLC | 19 | 364-1616-ND | kr.192.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | kr.142.74044 | kr.289,763.09 |
| Unit Price without VAT: | kr.142.74044 |
|---|---|
| Unit Price with VAT: | kr.178.42555 |



