


SDI90-48-U-P5 | |
|---|---|
DigiKey Part Number | 179-SDI90-48-U-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-48-U-P5 |
Description | AC/DC DESKTOP ADAPTER 48V 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI90-48-U-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 48V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.88A | Weight 1.1 lbs (499 g) |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.438.73000 | kr.438.73 |
| 5 | kr.403.46400 | kr.2,017.32 |
| 24 | kr.371.80667 | kr.8,923.36 |
| 48 | kr.358.61813 | kr.17,213.67 |
| 72 | kr.351.12153 | kr.25,280.75 |
| 120 | kr.341.90142 | kr.41,028.17 |
| Unit Price without VAT: | kr.438.73000 |
|---|---|
| Unit Price with VAT: | kr.548.41250 |







