
SDI90-19-U9-P6 | |
|---|---|
DigiKey Part Number | 179-SDI90-19-U9-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-19-U9-P6 |
Description | AC-DC, 19 VDC, 4.74 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Output 19V | Approval Agency CE, cULus, FCC, LPS, PSE, UKCA |
Current - Output (Max) 4.74A | Standard Number 60950-1; 62368-1 |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.426.57169 | kr.214,992.13 |
| Unit Price without VAT: | kr.426.57169 |
|---|---|
| Unit Price with VAT: | kr.533.21461 |

