


SDI90-19-U2-P6 | |
|---|---|
DigiKey Part Number | SDI90-19-U2-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-19-U2-P6 |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI90-19-U2-P6 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Output 19V | Approval Agency CE, cULus, FCC, GS, PSE |
Current - Output (Max) 4.74A | Weight 1.1 lbs (499 g) |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.433.74931 | kr.218,609.65 |
| Unit Price without VAT: | kr.433.74931 |
|---|---|
| Unit Price with VAT: | kr.542.18664 |







