SDI65-15-UD2-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.185.80912
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.254.34178
Datasheet
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-15-UD2-P6R

DigiKey Part Number
SDI65-15-UD2-P6R-ND
Manufacturer
Manufacturer Product Number
SDI65-15-UD2-P6R
Description
AC/DC DESKTOP ADAPTER 15V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-15-UD2-P6R Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Voltage - Output
15V
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Current - Output (Max)
4.34A
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Power (Watts)
65 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI65-15-UD2-P6Bel Power Solutions0SDI65-15-UD2-P6-NDkr.185.80912Parametric Equivalent
SDM65-15-UD2-P6Bel Power Solutions0SDM65-15-UD2-P6-NDkr.254.34178Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
510kr.185.80912kr.94,762.65
Unit Price without VAT:kr.185.80912
Unit Price with VAT:kr.232.26140