SDI160G-19-U2-P51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.781.86908
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.1,294.65341
Datasheet
19V 160 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 160 W AC/DC External Desktop (Class I) Adapter Cord Input
SDI160G-UD Series | Datasheet Preview
SDI200G Series GaN Adapters | First Look Video

SDI160G-19-U2-P51

DigiKey Part Number
179-SDI160G-19-U2-P51-ND
Manufacturer
Manufacturer Product Number
SDI160G-19-U2-P51
Description
AC/DC DESKTOP ADAPTER 19V 160W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19V 160 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI160G-19-U2-P51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
90%
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord
Size / Dimension
6.34" L x 2.13" W x 1.31" H (161.0mm x 54.2mm x 33.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
EN, FCC, PSE, UL
Voltage - Output
19V
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
8.4A
Base Product Number
Power (Watts)
160 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI200-19-U2-P51Bel Power Solutions0SDI200-19-U2-P51-NDkr.781.86908Parametric Equivalent
SDI200G-19-U2-P51Bel Power Solutions0179-SDI200G-19-U2-P51-NDkr.1,294.65341Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
504kr.881.36014kr.444,205.51
Unit Price without VAT:kr.881.36014
Unit Price with VAT:kr.1,101.70018