


SDI120-16-U2-P51 | |
|---|---|
DigiKey Part Number | SDI120-16-U2-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120-16-U2-P51 |
Description | AC/DC DESKTOP ADAPTER 16V 120W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16V 120 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI120-16-U2-P51 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Voltage - Output 16V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 7.5A | Base Product Number |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.542.36800 | kr.273,353.47 |
| Unit Price without VAT: | kr.542.36800 |
|---|---|
| Unit Price with VAT: | kr.677.96000 |












