
SDI120-12-U3-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120-12-U3-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120-12-U3-P51 |
Description | AC-DC, 12 VDC, 9 A, SW, C14 DESK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 108 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 108 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 210mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.62" L x 2.59" W x 1.54" H (168.1mm x 65.9mm x 39.0mm) |
Voltage - Output 12V | Approval Agency CE, cULus, FCC, GS, PSE, UKCA |
Current - Output (Max) 9A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.552.61980 | kr.278,520.38 |
| Unit Price without VAT: | kr.552.61980 |
|---|---|
| Unit Price with VAT: | kr.690.77475 |

