
SDI12-9-UDC-P5R | |
|---|---|
DigiKey Part Number | SDI12-9-UDC-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI12-9-UDC-P5R |
Description | AC/DC DESKTOP ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI12-9-UDC-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Size / Dimension 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 9V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.33A | Weight 0.243 lb (110.22 g) |
Power (Watts) 12 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.137.56907 | kr.74,287.30 |
| Unit Price without VAT: | kr.137.56907 |
|---|---|
| Unit Price with VAT: | kr.171.96134 |




