
RQB-100Y12F | |
|---|---|
DigiKey Part Number | 179-RQB-100Y12F-ND |
Manufacturer | |
Manufacturer Product Number | RQB-100Y12F |
Description | DC-DC,14-160V INPUT, 12V/8.33A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.33A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-100Y12F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.799.55000 | kr.799.55 |
| 5 | kr.753.63800 | kr.3,768.19 |
| 16 | kr.722.10000 | kr.11,553.60 |
| Unit Price without VAT: | kr.799.55000 |
|---|---|
| Unit Price with VAT: | kr.999.43750 |

