Similar

PYBE30-Q48-S15-T | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q48-S15-T-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q48-S15-T |
Description | DC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 2A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE30-Q48-S15-T Models |
Category | Power (Watts) 30W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) |
Voltage - Input (Max) 75V | Approval Agency CB Scheme, EN, IEC, UL |
Number of Outputs 1 | Standard Number 55024; 55032 Class A; 60950-1 |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRC40-48-S15 | Bel Power Solutions | 0 | 179-PRC40-48-S15-ND | kr.57.95417 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.238.51083 | kr.5,724.26 |
| Unit Price without VAT: | kr.238.51083 |
|---|---|
| Unit Price with VAT: | kr.298.13854 |


