
PYBE30-Q24-S5H | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q24-S5H-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q24-S5H |
Description | DC-DC ISOLATED, 30 W, 9~36 VDC I |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.74000 | kr.228.74 |
| 5 | kr.220.25000 | kr.1,101.25 |
| 19 | kr.213.41632 | kr.4,054.91 |
| 38 | kr.209.94684 | kr.7,977.98 |
| Unit Price without VAT: | kr.228.74000 |
|---|---|
| Unit Price with VAT: | kr.285.92500 |

