Similar
Similar

PYBE10-Q24-S5 | |
|---|---|
DigiKey Part Number  | 179-PYBE10-Q24-S5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PYBE10-Q24-S5  | 
Description  | DC DC CONVERTER 5V 10W  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PYBE10-Q24-S5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Not For New Designs  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 9V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 2A  | |
Power (Watts)  | 10 W  | |
Voltage - Isolation  | 1.5 kV  | |
Applications  | ITE (Commercial)  | |
Features  | Remote On/Off, OCP, OVP, SCP  | |
Operating Temperature  | -40°C ~ 85°C (With Derating)  | |
Efficiency  | 88%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 24-DIP Module, 8 Leads  | |
Size / Dimension  | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)  | |
Supplier Device Package  | -  | |
Approval Agency  | EN  | |
Standard Number  | 55024; 55032 Class A  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | kr.127.89733 | kr.1,918.46 | 
| Unit Price without VAT: | kr.127.89733 | 
|---|---|
| Unit Price with VAT: | kr.159.87166 | 



