DC DIN Rail Power Supply 2 Output 15V -15V 333mA, 333mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 2 Output 15V -15V 333mA, 333mA
PYB10-DIN (ON RAIL)

PYB10-Q48-D15-DIN

DigiKey Part Number
179-PYB10-Q48-D15-DIN-ND
Manufacturer
Manufacturer Product Number
PYB10-Q48-D15-DIN
Description
DC/DC DIN RAIL SUPPLY +/-15V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 15V -15V 333mA, 333mA
Datasheet
 Datasheet
EDA/CAD Models
PYB10-Q48-D15-DIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-15V
Manufacturer
Bel Power Solutions
Current - Output (Max)
333mA, 333mA
Series
Power (Watts)
10W
Packaging
Tray
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Input Type
DC
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Number of Outputs
2
Approval Agency
EN
DC Voltage - Input (Min)
18V
Standard Number
55024; 55032 Class A
DC Voltage - Input (Max)
75V
Base Product Number
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable