
PXO7803B-500-M-TR | |
|---|---|
DigiKey Part Number | 179-PXO7803B-500-M-TR-ND - Tape & Reel (TR) 179-PXO7803B-500-M-TRCT-ND - Cut Tape (CT) 179-PXO7803B-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXO7803B-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A, 4.75~ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7803B-500-M-TR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 86% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 4-SMD Module |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Min) 4.75V | Control Features Enable, Active High |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 1.99 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 5 | kr.32.20800 | kr.161.04 |
| 10 | kr.31.68100 | kr.316.81 |
| 25 | kr.31.00760 | kr.775.19 |
| 50 | kr.30.50420 | kr.1,525.21 |
| 100 | kr.30.00910 | kr.3,000.91 |
| 250 | kr.29.36560 | kr.7,341.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.28.65780 | kr.20,060.46 |
| 1.400 | kr.28.19031 | kr.39,466.43 |
| 2.100 | kr.27.92021 | kr.58,632.44 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |


