Enclosed DC DC Converter 1 Output 48V 1.05A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST50W-36-S48B-H

DigiKey Part Number
179-PST50W-36-S48B-H-ND
Manufacturer
Manufacturer Product Number
PST50W-36-S48B-H
Description
DC-DC ISOLATED, 50W, 9.5~75 VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 1.05A 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.05A
Manufacturer
Bel Power Solutions
Power (Watts)
50W
Series
Voltage - Isolation
4.2 kV
Packaging
Tray
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
90%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C (With Derating)
Voltage - Input (Min)
9.5V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
4.60" L x 3.00" W x 2.40" H (116.8mm x 76.2mm x 61.0mm)
Number of Outputs
1
Approval Agency
CE, UKCA
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
20kr.1,275.44650kr.25,508.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,275.44650
Unit Price with VAT:kr.1,594.30813