


PSK-S5B-5 | |
|---|---|
DigiKey Part Number | 179-PSK-S5B-5-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S5B-5 |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S5B-5 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 26-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 1A | Load Regulation ±1% |
Power (Watts) 5 W | Base Product Number |
Applications ITE (Commercial) |

