
PSK-70E-12 | |
---|---|
DigiKey Part Number | 179-PSK-70E-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-70E-12 |
Description | AC/DC CONVERTER 12V 70W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5.8A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.8A | |
Power (Watts) | 70 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.321.92000 | kr.321.92 |
5 | kr.306.62400 | kr.1,533.12 |
10 | kr.300.25000 | kr.3,002.50 |
40 | kr.287.90400 | kr.11,516.16 |
80 | kr.281.92325 | kr.22,553.86 |
120 | kr.278.48267 | kr.33,417.92 |
Unit Price without VAT: | kr.321.92000 |
---|---|
Unit Price with VAT: | kr.402.40000 |