Parametric Equivalent

PSK-6G-15 | |
|---|---|
DigiKey Part Number | 179-PSK-6G-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-6G-15 |
Description | AC-DC, 6 W, 15 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-6G-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 400mA | Line Regulation ±1% |
Power (Watts) 6 W | Load Regulation ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM06S150-E | Cincon Electronics Co. LTD | 4 | 2034-CFM06S150-E-ND | kr.53.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.66.88068 | kr.14,713.75 |
| Unit Price without VAT: | kr.66.88068 |
|---|---|
| Unit Price with VAT: | kr.83.60085 |


