
PSK-60D-15 | |
|---|---|
DigiKey Part Number | 179-PSK-60D-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-60D-15 |
Description | AC/DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 100 VAC, 305 ~ 430VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-60D-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 90% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm) |
Voltage - Input 85 ~ 100 VAC, 305 ~ 430VDC | Approval Agency CE, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 4A | Line Regulation ±1% |
Power (Watts) 60 W | Load Regulation ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-S60B-15 | Bel Power Solutions | 0 | 179-PSK-S60B-15-ND | kr.321.71115 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.06000 | kr.136.06 |
| 5 | kr.129.56400 | kr.647.82 |
| 20 | kr.124.24200 | kr.2,484.84 |
| 40 | kr.121.65975 | kr.4,866.39 |
| Unit Price without VAT: | kr.136.06000 |
|---|---|
| Unit Price with VAT: | kr.170.07500 |

