
PSK-40D-12 | |
|---|---|
DigiKey Part Number | 179-PSK-40D-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-40D-12 |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.33A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-40D-12 Models |
Category | Applications ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 89% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output (Max) 3.33A | Line Regulation ±0.5% |
Power (Watts) 40 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-S25B-12-PB | Bel Power Solutions | 42 | 179-PSK-S25B-12-PB-ND | kr.269.67000 | Similar |
| PSK-S60B-12 | Bel Power Solutions | 23 | 179-PSK-S60B-12-ND | kr.363.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.122.64900 | kr.2,452.98 |
| Unit Price without VAT: | kr.122.64900 |
|---|---|
| Unit Price with VAT: | kr.153.31125 |

