
PSK-20G-12 | |
|---|---|
DigiKey Part Number | 179-PSK-20G-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20G-12 |
Description | AC-DC, 20 W, 12 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20G-12 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.48" L x 1.40" W x 0.93" H (63.0mm x 35.6mm x 23.7mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1.67A | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.11000 | kr.162.11 |
| 10 | kr.137.75600 | kr.1,377.56 |
| 100 | kr.117.10170 | kr.11,710.17 |
| Unit Price without VAT: | kr.162.11000 |
|---|---|
| Unit Price with VAT: | kr.202.63750 |

