
PRC40-48-D12 | |
|---|---|
DigiKey Part Number | 179-PRC40-48-D12-ND |
Manufacturer | |
Manufacturer Product Number | PRC40-48-D12 |
Description | DC-DC, ISOLATED, 40 W, 18 ~ 75 V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC40-48-D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A, 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.487.55000 | kr.487.55 |
| 5 | kr.469.37600 | kr.2,346.88 |
| 18 | kr.455.37778 | kr.8,196.80 |
| 36 | kr.447.96278 | kr.16,126.66 |
| 54 | kr.443.67759 | kr.23,958.59 |
| 108 | kr.436.44148 | kr.47,135.68 |
| Unit Price without VAT: | kr.487.55000 |
|---|---|
| Unit Price with VAT: | kr.609.43750 |

