
PRC60-48-S24 | |
|---|---|
DigiKey Part Number | 179-PRC60-48-S24-ND |
Manufacturer | |
Manufacturer Product Number | PRC60-48-S24 |
Description | DC-DC, ISOLATED, 60 W, 18~75 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60-48-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.600.21000 | kr.600.21 |
| 5 | kr.577.87800 | kr.2,889.39 |
| 18 | kr.560.63556 | kr.10,091.44 |
| 36 | kr.551.50250 | kr.19,854.09 |
| 54 | kr.546.22630 | kr.29,496.22 |
| 108 | kr.537.31444 | kr.58,029.96 |
| Unit Price without VAT: | kr.600.21000 |
|---|---|
| Unit Price with VAT: | kr.750.26250 |




