
PRC40-24-D24 | |
|---|---|
DigiKey Part Number | 179-PRC40-24-D24-ND |
Manufacturer | |
Manufacturer Product Number | PRC40-24-D24 |
Description | DC-DC, ISOLATED, 40 W, 9 ~ 36 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC40-24-D24 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -24V | Standard Number 62368-1 |
Current - Output (Max) 833mA, 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.418.08117 | kr.421,425.82 |
| Unit Price without VAT: | kr.418.08117 |
|---|---|
| Unit Price with VAT: | kr.522.60146 |

