PRC40-24-D15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: kr.304.45000
Datasheet
Image for PRC40-24-D15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC40-24-D15

DigiKey Part Number
179-PRC40-24-D15-ND
Manufacturer
Manufacturer Product Number
PRC40-24-D15
Description
DC-DC, ISOLATED, 40 W, 9 ~ 36 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRC40-24-D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
1.333A, 1.333A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM25362V-15R-1R3DEaton - Electronics Division10283-EPM25362V-15R-1R3D-NDkr.304.45000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
36kr.453.42083kr.16,323.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.453.42083
Unit Price with VAT:kr.566.77604