Similar

PQQ6W-Q24-D15-S | |
|---|---|
DigiKey Part Number | 179-PQQ6W-Q24-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | PQQ6W-Q24-D15-S |
Description | DC-DC ISOLATED, 6 W, 9~36 VDC IN |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQQ6W-Q24-D15-S Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAWQ6-Q24-D15H | Bel Power Solutions | 0 | 179-VAWQ6-Q24-D15H-ND | kr.210.17750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.85.48909 | kr.1,880.76 |
| Unit Price without VAT: | kr.85.48909 |
|---|---|
| Unit Price with VAT: | kr.106.86136 |



