Isolated Module DC DC Converter 1 Output 24V 417mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQQ10W-Q24-S24-S

DigiKey Part Number
179-PQQ10W-Q24-S24-S-ND
Manufacturer
Manufacturer Product Number
PQQ10W-Q24-S24-S
Description
DC-DC ISOLATED, 10 W, 9~36 VDC I
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 417mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQQ10W-Q24-S24-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
417mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
22kr.92.89273kr.2,043.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.92.89273
Unit Price with VAT:kr.116.11591