PQME3-D48-S15-M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.11.55536
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME3-D48-S15-M

DigiKey Part Number
179-PQME3-D48-S15-M-ND
Manufacturer
Manufacturer Product Number
PQME3-D48-S15-M
Description
DC DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME3-D48-S15-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDQ2-D48-S15-SBel Power Solutions0179-PDQ2-D48-S15-S-NDkr.11.55536Similar
In-Stock: 0
Marketplace Stock: 75 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
26kr.79.16462kr.2,058.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.16462
Unit Price with VAT:kr.98.95578

Other Suppliers on DigiKey

75In Stock
Ships from WEC