Similar

PQME3-D24-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-PQME3-D24-S15-M-TR-ND - Tape & Reel (TR) 179-PQME3-D24-S15-M-TRCT-ND - Cut Tape (CT) 179-PQME3-D24-S15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQME3-D24-S15-M-TR |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME3-D24-S15-M-TR Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency EN, UL |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D24-S15-S | Bel Power Solutions | 0 | 179-PDQ2-D24-S15-S-ND | kr.95.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.83000 | kr.84.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.75.08210 | kr.15,016.42 |
| Unit Price without VAT: | kr.84.83000 |
|---|---|
| Unit Price with VAT: | kr.106.03750 |


