Similar
Similar

PQME1-S24-S15-S | |
|---|---|
DigiKey Part Number | 179-PQME1-S24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PQME1-S24-S15-S |
Description | DC-DC ISOLATED 1.5KV, 1 W, 22.8~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME1-S24-S15-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 22.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 25.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN1-S24-S15-S | Bel Power Solutions | 35 | 179-PCN1-S24-S15-S-ND | kr.37.03000 | Similar |
| PDQ2-D24-S15-S | Bel Power Solutions | 0 | 179-PDQ2-D24-S15-S-ND | kr.95.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.27.12520 | kr.678.13 |
| Unit Price without VAT: | kr.27.12520 |
|---|---|
| Unit Price with VAT: | kr.33.90650 |



