
PQME1-S12-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PQME1-S12-S5-M-TR-ND - Tape & Reel (TR) 179-PQME1-S12-S5-M-TRCT-ND - Cut Tape (CT) 179-PQME1-S12-S5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQME1-S12-S5-M-TR |
Description | DC-DC ISOLATED 1.5KV, 0.75 W, 11 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 5 | kr.31.65400 | kr.158.27 |
| 10 | kr.31.14200 | kr.311.42 |
| 25 | kr.30.47920 | kr.761.98 |
| 50 | kr.29.98660 | kr.1,499.33 |
| 100 | kr.29.49950 | kr.2,949.95 |
| 250 | kr.28.86680 | kr.7,216.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.39668 | kr.14,198.34 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

