
PQM3-D12-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-PQM3-D12-S15-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQM3-D12-S15-M-TR |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQM3-D12-S15-M-TR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) |
Voltage - Input (Max) 18V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024; 55032 Class A |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 3 W |

