Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQM1-S5-S5-M-TR

DigiKey Part Number
179-PQM1-S5-S5-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQM1-S5-S5-M-TR
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
PQM1-S5-S5-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
72%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Min)
4.75V
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Voltage - Input (Max)
5.25V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
200mA
Base Product Number
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.