Enclosed DC DC Converter 1 Output 24V 250mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q48-S24-T

DigiKey Part Number
179-PQDE6W-Q48-S24-T-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q48-S24-T
Description
DC/DC CONVERTER 24V 6W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 250mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q48-S24-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6W
Manufacturer
Bel Power Solutions
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Efficiency
88%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
19V
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Voltage - Input (Max)
75V
Approval Agency
EN
Number of Outputs
1
Standard Number
55024; 55032 Class A
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.127.58583kr.3,062.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.127.58583
Unit Price with VAT:kr.159.48229