
PQDE6W-Q110-D15-D | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q110-D15-D-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q110-D15-D |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q110-D15-D Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRC10W-72-D15 | Bel Power Solutions | 0 | 179-PRC10W-72-D15-ND | kr.374.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.55000 | kr.124.55 |
| 5 | kr.119.90600 | kr.599.53 |
| Unit Price without VAT: | kr.124.55000 |
|---|---|
| Unit Price with VAT: | kr.155.68750 |

